Image for L128-5070SA35A00F1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L128-5070SA35A00F1

DigiKey Part Number
1416-L128-5070SA35A00F1TR-ND - Tape & Reel (TR)
1416-L128-5070SA35A00F1CT-ND - Cut Tape (CT)
1416-L128-5070SA35A00F1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L128-5070SA35A00F1
Description
LED LUXEON WHT 5000K 2835
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 2835 Commercial White, Cool 5000K 2.7V 65mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
40lm (Typ)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.7V
Lumens/Watt @ Current - Test
229 lm/W
CRI (Color Rendering Index)
70
Current - Max
300mA
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
1411
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
15.2°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,196
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.24000$0.24
10$0.15700$1.57
100$0.10840$10.84
500$0.08600$43.00
1,000$0.07857$78.57
2,000$0.07219$144.38
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.06675$267.00
8,000$0.06212$496.96
12,000$0.05974$716.88
20,000$0.05705$1,141.00
28,000$0.05545$1,552.60
40,000$0.05388$2,155.20
100,000$0.05042$5,042.00
200,000$0.04826$9,652.00
Manufacturers Standard Package
Unit Price without GST:$0.24000
Unit Price with GST:$0.26400