L0F3-U400100007001 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Lumileds
In Stock: 0
Unit Price: $4.87825
Datasheet
Image for L0F3-U400100007001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L0F3-U400100007001

DigiKey Part Number
L0F3-U400100007001-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L0F3-U400100007001
Description
LED UV FC SMD FLIPCHIP
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 400nm ~ 410nm 3.1V 1A 140° 0404 (1010 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumileds
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
1A
Radiant Intensity (Ie) Min @ If
-
Wavelength
400nm ~ 410nm
Voltage - Forward (Vf) (Typ)
3.1V
Viewing Angle
140°
Orientation
Top View
Operating Temperature
-40°C ~ 120°C (TC)
Mounting Type
Surface Mount
Package / Case
0404 (1010 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes