



SML-LX15IC-RP-TR | |
|---|---|
DigiKey Part Number | 67-1653-2-ND - Tape & Reel (TR) 67-1653-1-ND - Cut Tape (CT) 67-1653-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX15IC-RP-TR |
Description | LED RED CLEAR SOT23 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V TO-236, SC-59, SOT-23-3 variant, 3-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 3.00mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | TO-236, SC-59, SOT-23-3 variant, 3-SMD | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 3.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.68000 | $0.68 |
| 10 | $0.46400 | $4.64 |
| 100 | $0.33150 | $33.15 |
| 500 | $0.27188 | $135.94 |
| 1,000 | $0.25225 | $252.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.22696 | $680.88 |
| 6,000 | $0.21408 | $1,284.48 |
| 9,000 | $0.20746 | $1,867.14 |
| 15,000 | $0.19999 | $2,999.85 |
| 21,000 | $0.19555 | $4,106.55 |
| 30,000 | $0.19122 | $5,736.60 |
| 75,000 | $0.18165 | $13,623.75 |
| Unit Price without GST: | $0.68000 |
|---|---|
| Unit Price with GST: | $0.74800 |

