



SML-LX0805YC-TR | |
|---|---|
DigiKey Part Number | 67-2192-2-ND - Tape & Reel (TR) 67-2192-1-ND - Cut Tape (CT) 67-2192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX0805YC-TR |
Description | LED YELLOW CLEAR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2.1V 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 585nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.21700 | $2.17 |
| 100 | $0.15120 | $15.12 |
| 500 | $0.12106 | $60.53 |
| 1,000 | $0.11110 | $111.10 |
| 2,000 | $0.10257 | $205.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.09531 | $381.24 |
| 8,000 | $0.08913 | $713.04 |
| 12,000 | $0.08596 | $1,031.52 |
| 20,000 | $0.08237 | $1,647.40 |
| 28,000 | $0.08024 | $2,246.72 |
| 40,000 | $0.07815 | $3,126.00 |
| 100,000 | $0.07355 | $7,355.00 |
| 200,000 | $0.07068 | $14,136.00 |
| Unit Price without GST: | $0.32000 |
|---|---|
| Unit Price with GST: | $0.35200 |




