
GT-SMD181240012-TR | |
|---|---|
DigiKey Part Number | 67-2008-2-ND - Tape & Reel (TR) 67-2008-1-ND - Cut Tape (CT) 67-2008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT-SMD181240012-TR |
Description | GDT 400V 1KA 2 POLE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 400 V 1000A (1kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 400 V | |
Impulse Discharge Current (8/20µs) | 1000A (1kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.75000 | $2.75 |
| 5 | $2.28000 | $11.40 |
| 10 | $2.10400 | $21.04 |
| 50 | $1.74580 | $87.29 |
| 100 | $1.61050 | $161.05 |
| 250 | $1.44720 | $361.80 |
| 500 | $1.33428 | $667.14 |
| 1,000 | $1.23859 | $1,238.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.10281 | $2,757.03 |
| 5,000 | $1.01487 | $5,074.35 |
| 7,500 | $1.01192 | $7,589.40 |
| Unit Price without GST: | $2.75000 |
|---|---|
| Unit Price with GST: | $3.02500 |

