New Product
Blade Contact Solder, PCB Female Blade Socket Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4580 01 SP T0,5 V12VP12

DigiKey Part Number
5405-458001SPT0,5V12VP12TR-ND - Tape & Reel (TR)
5405-458001SPT0,5V12VP12CT-ND - Cut Tape (CT)
5405-458001SPT0,5V12VP12DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4580 01 SP T0,5 V12VP12
Description
HIGH CURENT CONTACT 0.5 MM THT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Blade Contact Solder, PCB Female Blade Socket Tin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Female Blade Socket
Manufacturer
Lumberg Inc
Contact Termination
Solder, PCB
Series
Contact Material
Copper-Chromium Master Alloy
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Tin
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.18000$1.18
10$1.00000$10.00
25$0.93760$23.44
50$0.89280$44.64
100$0.85000$85.00
250$0.79680$199.20
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.77342$386.71
1,000$0.73649$736.49
1,500$0.71570$1,073.55
2,500$0.69037$1,725.93
3,500$0.67417$2,359.60
5,000$0.65743$3,287.15
Manufacturers Standard Package
Unit Price without GST:$1.18000
Unit Price with GST:$1.29800