
9398 B591000 | |
|---|---|
DigiKey Part Number | 9398B591000-ND |
Manufacturer | |
Manufacturer Product Number | 9398 B591000 |
Description | 3 #24 PVC DBLS PVC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Microphone Cable Black 24 AWG Spiral 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Spiral |
Mfr | Length 1000.0' (304.8m) |
Packaging Bulk | Jacket Color Black |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 3 | Usage Audio |
Wire Gauge | Jacket (Insulation) Thickness 0.0300" (0.762mm) |
Conductor Strand 105/44 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Copper, Bare |
Jacket (Insulation) Material | Shield Coverage 95% |
Jacket (Insulation) Diameter 0.185" (4.70mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1,000 | $4.24835 | $4,248.35 |
| Unit Price without GST: | $4.24835 |
|---|---|
| Unit Price with GST: | $4.67319 |

