
934853002 | |
|---|---|
DigiKey Part Number | 1794-1237-ND |
Manufacturer | |
Manufacturer Product Number | 934853002 |
Description | CIRC CBL 4POS RCPT TO PLUG 16.4' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 (3 + PE) |
Manufacturer Lumberg Automation | 2nd Connector Number of Positions Loaded All |
Packaging Bulk | 2nd Connector Shell Size - Insert M12 |
Part Status Active | 2nd Connector Orientation S |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 16.40' (5.00m) |
1st Connector Number of Positions 4 (3 + PE) | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M12 | Cable Material Polyurethane (PUR) |
1st Connector Orientation S | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Unshielded |
2nd Connector Type Plug | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
2nd Connector Gender Female Sockets | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $141.48000 | $141.48 |
| 10 | $120.26000 | $1,202.60 |
| 25 | $112.73680 | $2,818.42 |
| 50 | $107.36260 | $5,368.13 |
| 100 | $102.24510 | $10,224.51 |
| Unit Price without GST: | $141.48000 |
|---|---|
| Unit Price with GST: | $155.62800 |

