2+Ground Position Rectangular Receptacle Connector Screw Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

930647106

DigiKey Part Number
930647106-ND
Manufacturer
Manufacturer Product Number
930647106
Description
STAKEI 2
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2+Ground Position Rectangular Receptacle Connector Screw Tin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.260" (6.60mm)
Manufacturer
Lumberg Automation
Number of Rows
1
Series
Mounting Type
Panel Mount
Packaging
Bulk
Fastening Type
Push-Pull
Part Status
Active
Cable Termination
Screw
Connector Type
Receptacle
Features
IP54
Contact Type
Female Socket
Contact Finish
Tin
Number of Positions
2+Ground
Color
Gray
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
100$8.77280$877.28
Manufacturers Standard Package
Unit Price without GST:$8.77280
Unit Price with GST:$9.65008