Parametric Equivalent

9155 2901000 | |
|---|---|
DigiKey Part Number | 91552901000-ND |
Manufacturer | |
Manufacturer Product Number | 9155 2901000 |
Description | 1 SHPR #20,2#18 FRPE PVC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair) Conductor Multi-Pair Cable Beige 18 AWG, 20 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Beige |
Packaging Bulk | Features Drain Wire |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 60°C |
Number of Conductors 4 (2 Pair) | Usage Audio, Communication, Instrumentation |
Wire Gauge | Jacket (Insulation) Thickness 0.0310" (0.787mm) |
Conductor Strand 7/28; 19/30 | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Tinned | Shield Material Aluminum, Polyester |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.262" (6.65mm) | Base Product Number |
Shield Type Foil |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9155 290U1000 | Belden Inc. | 1,000 | BEL9275-ND | $3.88149 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3,881.49682 | $3,881,496.82 |
| Unit Price without GST: | $3,881.49682 |
|---|---|
| Unit Price with GST: | $4,269.64650 |


