
900016108 | |
|---|---|
DigiKey Part Number | 1794-1316-ND |
Manufacturer | |
Manufacturer Product Number | 900016108 |
Description | 0985 856 500/35M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 114.83' (35.00m) Shielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Lumberg Automation | Length 114.83' (35.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Teal |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e, Industrial Environments - IP20 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $383.71000 | $383.71 |
| 10 | $326.21100 | $3,262.11 |
| 25 | $305.81640 | $7,645.41 |
| Unit Price without GST: | $383.71000 |
|---|---|
| Unit Price with GST: | $422.08100 |

