
700000966 | |
|---|---|
DigiKey Part Number | 700000966-ND |
Manufacturer | |
Manufacturer Product Number | 700000966 |
Description | M8 CIRC 3POS FEM TO WIRE 5M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Lumberg Automation | 2nd Connector Type Wire Leads |
Series | Length 16.40' (5.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyurethane (PUR) |
1st Connector Gender Male Pins | Color Gray |
1st Connector Number of Positions 3 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M8 | Base Product Number |
1st Connector Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $94.90000 | $94.90 |
| 10 | $80.66500 | $806.65 |
| 25 | $75.61760 | $1,890.44 |
| 50 | $72.01200 | $3,600.60 |
| 100 | $68.57880 | $6,857.88 |
| Unit Price without GST: | $94.90000 |
|---|---|
| Unit Price with GST: | $104.39000 |

