
511000784 | |
|---|---|
DigiKey Part Number | 1794-1362-ND |
Manufacturer | |
Manufacturer Product Number | 511000784 |
Description | CIRC CBL 4POS RCPT TO PLUG 1.64' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions Loaded All |
Manufacturer Lumberg Automation | 2nd Connector Shell Size - Insert 1 3/8" |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 1.64' (500.00mm) |
1st Connector Type Receptacle | Assembly Configuration Standard |
1st Connector Gender Male Pins | Cable Type Round |
1st Connector Number of Positions 4 (3 + PE) | Cable Material Thermoplastic Elastomer (TPE) |
1st Connector Number of Positions Loaded All | Color Black |
1st Connector Shell Size - Insert 1 3/8" | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets | Base Product Number |
2nd Connector Number of Positions 4 (3 + PE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $203.80000 | $203.80 |
| 10 | $188.63500 | $1,886.35 |
| Unit Price without GST: | $203.80000 |
|---|---|
| Unit Price with GST: | $224.18000 |

