
511000587 | |
|---|---|
DigiKey Part Number | 1794-1343-ND |
Manufacturer | |
Manufacturer Product Number | 511000587 |
Description | CIRC CBL 3POS RCPT TO PLUG 16.4' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions Loaded All |
Manufacturer Lumberg Automation | 2nd Connector Shell Size - Insert 7/8" |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 16.40' (5.00m) |
1st Connector Type Receptacle | Assembly Configuration Standard |
1st Connector Gender Male Pins | Cable Type Round |
1st Connector Number of Positions 3 (2 + PE) | Cable Material Thermoplastic Elastomer (TPE) |
1st Connector Number of Positions Loaded All | Color Black |
1st Connector Shell Size - Insert 7/8" | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets | Base Product Number |
2nd Connector Number of Positions 3 (2 + PE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $231.66000 | $231.66 |
| 10 | $196.93300 | $1,969.33 |
| 25 | $184.61800 | $4,615.45 |
| 50 | $175.81780 | $8,790.89 |
| Unit Price without GST: | $231.66000 |
|---|---|
| Unit Price with GST: | $254.82600 |

