SMD to DIP SSOP, TSSOP 16 0.026" (0.65mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA-SSD3SM18-16

DigiKey Part Number
309-1129-ND
Manufacturer
Manufacturer Product Number
PA-SSD3SM18-16
Description
SOCKET ADAPTER SSOP TO 16DIP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
SMD to DIP SSOP, TSSOP 16 0.026" (0.65mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Logical Systems Inc.
Series
-
Packaging
Box
Part Status
Active
Proto Board Type
SMD to DIP
Package Accepted
SSOP, TSSOP
Number of Positions
16
Pitch
0.026" (0.65mm)
Board Thickness
-
Material
-
Size / Dimension
0.850" L x 0.450" W (21.59mm x 11.43mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$11.81000$11.81
Manufacturers Standard Package
Unit Price without GST:$11.81000
Unit Price with GST:$12.99100