
PA-SOF-D310-08/6 | |
|---|---|
DigiKey Part Number | 309-1079-ND |
Manufacturer | |
Manufacturer Product Number | PA-SOF-D310-08/6 |
Description | ADAPTER 8 PIN .310" PLUGS(6PCS) |
Customer Reference | |
Detailed Description | 309-1072-ND - 8-Pin 0.31" (7.874mm) Plugs (6 pcs) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Logical Systems Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | 8-Pin 0.31" (7.874mm) Plugs (6 pcs) | |
Utilized IC / Part | 309-1072-ND | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.39000 | $27.39 |
| Unit Price without GST: | $27.39000 |
|---|---|
| Unit Price with GST: | $30.12900 |

