
10103 PLAIN ALUMINUM | |
|---|---|
DigiKey Part Number | 10103PLAINALUMINUM-ND |
Manufacturer | |
Manufacturer Product Number | 10103 PLAIN ALUMINUM |
Description | CHASSIS ALUM 10"L X 10"W |
Customer Reference | |
Detailed Description | Chassis Metal, Aluminum Unpainted Open End(s) 10.000" L x 10.000" W (254.00mm x 254.00mm) X 3.000" (76.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Container Type | Chassis | |
Size / Dimension | 10.000" L x 10.000" W (254.00mm x 254.00mm) | |
Height | 3.000" (76.20mm) | |
Area (L x W) | 100in² (645cm²) | |
Design | Open End(s) | |
Material | ||
Color | Unpainted | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $68.01000 | $68.01 |
| Unit Price without GST: | $68.01000 |
|---|---|
| Unit Price with GST: | $74.81100 |

