
10103-C PLAIN ALUMINUM | |
|---|---|
DigiKey Part Number | 10103-CPLAINALUMINUM-ND |
Manufacturer | |
Manufacturer Product Number | 10103-C PLAIN ALUMINUM |
Description | CHASSIS ALUM 10"L X 10"W |
Customer Reference | |
Detailed Description | Chassis Metal, Aluminum Unpainted Cover Included 10.000" L x 10.000" W (254.00mm x 254.00mm) X 3.000" (76.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Container Type | Chassis | |
Size / Dimension | 10.000" L x 10.000" W (254.00mm x 254.00mm) | |
Height | 3.000" (76.20mm) | |
Area (L x W) | 100in² (645cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | - | |
Features | Cap (Cover) | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $96.17000 | $96.17 |
| Unit Price without GST: | $96.17000 |
|---|---|
| Unit Price with GST: | $105.78700 |

