


WSTM1206QLR310FNR | |
|---|---|
DigiKey Part Number | 18-WSTM1206QLR310FNRCT-ND - Cut Tape (CT) 18-WSTM1206QLR310FNRTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | WSTM1206QLR310FNR |
Description | low ohm current sense resistor |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 310 mOhms ±1% 1W Chip Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Temperature Coefficient | ±50ppm/°C | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.68000 | $0.68 |
| 10 | $0.43300 | $4.33 |
| 25 | $0.36760 | $9.19 |
| 50 | $0.32580 | $16.29 |
| 100 | $0.29080 | $29.08 |
| 250 | $0.25212 | $63.03 |
| 500 | $0.22790 | $113.95 |
| 1,000 | $0.20733 | $207.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.15364 | $768.20 |
| 10,000 | $0.14287 | $1,428.70 |
| 15,000 | $0.13733 | $2,059.95 |
| 25,000 | $0.13291 | $3,322.75 |
| Unit Price without GST: | $0.68000 |
|---|---|
| Unit Price with GST: | $0.74800 |

