


V33MLA1206NT | |
|---|---|
DigiKey Part Number | 18-V33MLA1206NTTR-ND - Tape & Reel (TR) 18-V33MLA1206NTCT-ND - Cut Tape (CT) 18-V33MLA1206NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V33MLA1206NT |
Description | VARISTOR 43.5V 180A 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 43.5 V 180 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 26 V | |
Maximum DC Volts | 33 V | |
Varistor Voltage (Min) | 38 V | |
Varistor Voltage (Typ) | 43.5 V | |
Varistor Voltage (Max) | 49 V | |
Current - Surge | 180 A | |
Energy | 0.8J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 500 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.74000 | $1.74 |
| 10 | $1.25700 | $12.57 |
| 25 | $1.13520 | $28.38 |
| 100 | $1.00250 | $100.25 |
| 250 | $0.93896 | $234.74 |
| 500 | $0.90070 | $450.35 |
| 1,000 | $0.86921 | $869.21 |
| 2,500 | $0.85522 | $2,138.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.69871 | $6,987.10 |
| Unit Price without GST: | $1.74000 |
|---|---|
| Unit Price with GST: | $1.91400 |


