


V3.5MLA0603NT | |
|---|---|
DigiKey Part Number | 18-V3.5MLA0603NTTR-ND - Tape & Reel (TR) 18-V3.5MLA0603NTCT-ND - Cut Tape (CT) 18-V3.5MLA0603NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V3.5MLA0603NT |
Description | VARISTOR 5.35V 30A 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5.35 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 7 V |
Manufacturer Littelfuse Inc. | Current - Surge 30 A |
Series | Energy 0.1J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1270 pF @ 1 MHz |
Maximum AC Volts 2.5 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 3.5 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 3.7 V | Package / Case 0603 (1608 Metric) |
Varistor Voltage (Typ) 5.35 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V3.5MLA0603NA | Littelfuse Inc. | 2,360 | V3.5MLA0603NA-ND | $0.55000 | Parametric Equivalent |
| V3.5MLA0603NH | Littelfuse Inc. | 34,944 | F3810CT-ND | $0.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.66000 | $0.66 |
| 10 | $0.45900 | $4.59 |
| 25 | $0.40960 | $10.24 |
| 100 | $0.35470 | $35.47 |
| 250 | $0.32848 | $82.12 |
| 500 | $0.31270 | $156.35 |
| 1,000 | $0.29970 | $299.70 |
| 2,500 | $0.28599 | $714.98 |
| 5,000 | $0.28314 | $1,415.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.23132 | $2,313.20 |
| Unit Price without GST: | $0.66000 |
|---|---|
| Unit Price with GST: | $0.72600 |


