Parametric Equivalent
Parametric Equivalent

V270ZT05PX1347 | |
|---|---|
DigiKey Part Number | V270ZT05PX1347-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V270ZT05PX1347 |
Description | VARISTOR 270V 400A DISC 5MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 270 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 175 V | |
Maximum DC Volts | 225 V | |
Varistor Voltage (Min) | 243 V | |
Varistor Voltage (Typ) | 270 V | |
Varistor Voltage (Max) | 297 V | |
Current - Surge | 400 A | |
Energy | 7.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 920 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.38028 | $3,802.80 |
| Unit Price without GST: | $0.38028 |
|---|---|
| Unit Price with GST: | $0.41831 |




