Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V20E460AUTO | |
|---|---|
DigiKey Part Number | V20E460AUTO-ND |
Manufacturer | |
Manufacturer Product Number | V20E460AUTO |
Description | VARISTOR 750V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 750 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 460 V | |
Maximum DC Volts | 615 V | |
Varistor Voltage (Min) | 675 V | |
Varistor Voltage (Typ) | 750 V | |
Varistor Voltage (Max) | 825 V | |
Current - Surge | 10 kA | |
Energy | 370J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 400 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $0.74658 | $895.90 |
| Unit Price without GST: | $0.74658 |
|---|---|
| Unit Price with GST: | $0.82124 |





