


V202BB60 | |
|---|---|
DigiKey Part Number | F11933-ND |
Manufacturer | |
Manufacturer Product Number | V202BB60 |
Description | VARISTOR 3.3KV 70KA ENCASED DISC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 kV 70 kA Varistor 1 Circuit Chassis Mount Encased Disc |
Datasheet | Datasheet |
EDA/CAD Models | V202BB60 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 2 kV | |
Maximum DC Volts | 2.5 kV | |
Varistor Voltage (Min) | 2.97 kV | |
Varistor Voltage (Typ) | 3.3 kV | |
Varistor Voltage (Max) | 3.63 kV | |
Current - Surge | 70 kA | |
Energy | 7500J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1200 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | Encased Disc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $323.04000 | $323.04 |
| 12 | $274.36833 | $3,292.42 |
| 28 | $264.15893 | $7,396.45 |
| Unit Price without GST: | $323.04000 |
|---|---|
| Unit Price with GST: | $355.34400 |

