


V150ZT05P | |
|---|---|
DigiKey Part Number | V150ZT05P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V150ZT05P |
Description | VARISTOR 150V 400A DISC 5MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 92 V | |
Maximum DC Volts | 127 V | |
Varistor Voltage (Min) | 135 V | |
Varistor Voltage (Typ) | 150 V | |
Varistor Voltage (Max) | 165 V | |
Current - Surge | 400 A | |
Energy | 4J | |
Number of Circuits | 1 | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.18391 | $1,839.10 |
| Unit Price without GST: | $0.18391 |
|---|---|
| Unit Price with GST: | $0.20230 |

