240 V 10 kA Varistor 1 Circuit Through Hole Disc 17mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V14X150E

DigiKey Part Number
18-V14X150E-ND
Manufacturer
Manufacturer Product Number
V14X150E
Description
VARISTOR 240V 10KA DISC 17MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
240 V 10 kA Varistor 1 Circuit Through Hole Disc 17mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
150 V
Maximum DC Volts
200 V
Varistor Voltage (Min)
216 V
Varistor Voltage (Typ)
240 V
Varistor Voltage (Max)
264 V
Current - Surge
10 kA
Energy
120J
Number of Circuits
1
Capacitance @ Frequency
1050 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 17mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,790
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$0.84000$0.84
10$0.59700$5.97
25$0.53560$13.39
100$0.46760$46.76
250$0.43520$108.80
700$0.40744$285.21
1,400$0.39282$549.95
2,800$0.38077$1,066.16
5,600$0.37086$2,076.82
Manufacturers Standard Package
Unit Price without GST:$0.84000
Unit Price with GST:$0.92400