Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V14H140PL2B | |
|---|---|
DigiKey Part Number | V14H140PL2B-ND |
Manufacturer | |
Manufacturer Product Number | V14H140PL2B |
Description | VARISTOR 220V 6.5KA DISC 14MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 140 V | |
Maximum DC Volts | 180 V | |
Varistor Voltage (Min) | 198 V | |
Varistor Voltage (Typ) | 220 V | |
Varistor Voltage (Max) | 242 V | |
Current - Surge | 6.5 kA | |
Energy | 65J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 900 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $0.61119 | $1,100.14 |
| Unit Price without GST: | $0.61119 |
|---|---|
| Unit Price with GST: | $0.67231 |



