Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V10H30PL1A | |
|---|---|
DigiKey Part Number | V10H30PL1A-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | V10H30PL1A |
Description | VARISTOR 47V 1.5KA DISC 10MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 V 1.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 1.5 kA | |
Energy | 15.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2550 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.53331 | $2,666.55 |
| Unit Price without GST: | $0.53331 |
|---|---|
| Unit Price with GST: | $0.58664 |



