Polymeric PTC Resettable Fuse 100V (250V Int) 183 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 100V (250V Int) 183 mA Ih Through Hole Radial, Disc
TRF250-18x
Building Automation – Protect/Sense/Control

TRF250-183S

DigiKey Part Number
TRF250-183S-ND
Manufacturer
Manufacturer Product Number
TRF250-183S
Description
PTC RESET FUSE 100V 183MA RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 100V (250V Int) 183 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bag
Part Status
Active
Type
Polymeric
Voltage - Max
100V (250V Int)
Current - Hold (Ih) (Max)
183 mA
Current - Trip (It)
685 mA
Current - Max
10 A
Time to Trip
1.8 s
Resistance - Initial (Ri) (Min)
800 mOhms
Resistance - Post Trip (R1) (Max)
3.4 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.295" Dia x 0.150" T (7.50mm x 3.80mm)
Height - Seated (Max)
0.374" (9.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Approval Agency
CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,197
Check for Additional Incoming Stock
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$1.15000$1.15
5$0.95200$4.76
10$0.87900$8.79
50$0.72980$36.49
100$0.67330$67.33
250$0.60524$151.31
500$0.55814$279.07
1,000$0.51458$514.58
5,000$0.43552$2,177.60
Manufacturers Standard Package
Unit Price without GST:$1.15000
Unit Price with GST:$1.26500