



TRF250-183S-2 | |
|---|---|
DigiKey Part Number | TRF250-183S-2TR-ND - Tape & Reel (TR) TRF250-183S-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TRF250-183S-2 |
Description | PTC RESET FUSE 100V 183MA RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 100V (250V Int) 183 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 100V (250V Int) | |
Current - Hold (Ih) (Max) | 183 mA | |
Current - Trip (It) | 685 mA | |
Current - Max | 10 A | |
Time to Trip | 1.8 s | |
Resistance - Initial (Ri) (Min) | 800 mOhms | |
Resistance - Post Trip (R1) (Max) | 3.4 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.295" Dia x 0.150" T (7.50mm x 3.80mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.21000 | $1.21 |
| 5 | $1.00800 | $5.04 |
| 10 | $0.93000 | $9.30 |
| 50 | $0.77180 | $38.59 |
| 100 | $0.71210 | $71.21 |
| 250 | $0.64016 | $160.04 |
| 500 | $0.59036 | $295.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.51890 | $778.35 |
| 3,000 | $0.47802 | $1,434.06 |
| 4,500 | $0.46261 | $2,081.74 |
| Unit Price without GST: | $1.21000 |
|---|---|
| Unit Price with GST: | $1.33100 |

