23.2V Clamp 219.8A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP5KP14CA

DigiKey Part Number
F7652TR-ND - Tape & Reel (TR)
F7652CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TP5KP14CA
Description
TVS DIODE 14VWM 23.2VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
23.2V Clamp 219.8A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
14V
Voltage - Breakdown (Min)
15.6V
Voltage - Clamping (Max) @ Ipp
23.2V
Current - Peak Pulse (10/1000µs)
219.8A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 132
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.72000$3.72
10$3.29900$32.99
100$2.73530$273.53
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$2.06959$1,655.67
1,600$2.04064$3,265.02
Manufacturers Standard Package
Unit Price without GST:$3.72000
Unit Price with GST:$4.09200