
TP5KP14CA | |
|---|---|
DigiKey Part Number | F7652TR-ND - Tape & Reel (TR) F7652CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TP5KP14CA |
Description | TVS DIODE 14VWM 23.2VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 219.8A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 219.8A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.72000 | $3.72 |
| 10 | $3.29900 | $32.99 |
| 100 | $2.73530 | $273.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $2.06959 | $1,655.67 |
| 1,600 | $2.04064 | $3,265.02 |
| Unit Price without GST: | $3.72000 |
|---|---|
| Unit Price with GST: | $4.09200 |

