
SSA3921L0M30JWR | |
|---|---|
DigiKey Part Number | 18-SSA3921L0M30JWRTR-ND - Tape & Reel (TR) 18-SSA3921L0M30JWRCT-ND - Cut Tape (CT) 18-SSA3921L0M30JWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSA3921L0M30JWR |
Description | SHUNT RESISTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 300 µOhms ±5% 10W Chip Resistor 3920 (1052 Metric) Current Sense, High Voltage Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 3920 (1052 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.050" (1.27mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.66000 | $2.66 |
| 10 | $1.75100 | $17.51 |
| 25 | $1.50680 | $37.67 |
| 50 | $1.35400 | $67.70 |
| 100 | $1.22350 | $122.35 |
| 250 | $1.08068 | $270.17 |
| 500 | $0.99132 | $495.66 |
| 1,000 | $0.91539 | $915.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.73599 | $2,207.97 |
| 6,000 | $0.70979 | $4,258.74 |
| Unit Price without GST: | $2.66000 |
|---|---|
| Unit Price with GST: | $2.92600 |

