
SMF4L20AT1G | |
---|---|
DigiKey Part Number | 18-SMF4L20AT1GTR-ND - Tape & Reel (TR) 18-SMF4L20AT1GCT-ND - Cut Tape (CT) 18-SMF4L20AT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L20AT1G |
Description | TVS DIODE 20VWM 32.4VC SOD123F |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 12.3A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 12.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.68000 | $0.68 |
10 | $0.52900 | $5.29 |
100 | $0.22460 | $22.46 |
500 | $0.21358 | $106.79 |
1,000 | $0.20101 | $201.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.19545 | $586.35 |
6,000 | $0.16332 | $979.92 |
9,000 | $0.14428 | $1,298.52 |
Unit Price without GST: | $0.68000 |
---|---|
Unit Price with GST: | $0.74800 |