
SMF4L200A | |
|---|---|
DigiKey Part Number | SMF4L200A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF4L200A |
Description | TVS DIODE 200VWM 324VC SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 324V Clamp 600mA Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 200V | |
Voltage - Breakdown (Min) | 224V | |
Voltage - Clamping (Max) @ Ipp | 324V | |
Current - Peak Pulse (10/1000µs) | 600mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.17159 | $514.77 |
| 6,000 | $0.15636 | $938.16 |
| 9,000 | $0.14859 | $1,337.31 |
| 15,000 | $0.13987 | $2,098.05 |
| 21,000 | $0.13568 | $2,849.28 |
| Unit Price without GST: | $0.17159 |
|---|---|
| Unit Price with GST: | $0.18875 |

