New Product
12V Clamp 250A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ7.0CA-E

DigiKey Part Number
18-SMDJ7.0CA-ETR-ND - Tape & Reel (TR)
18-SMDJ7.0CA-ECT-ND - Cut Tape (CT)
18-SMDJ7.0CA-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ7.0CA-E
Description
TVS 3KW 7V 5%BI DO-214AB TR13 RO
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12V Clamp 250A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7V
Voltage - Breakdown (Min)
7.78V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
250A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.23000$2.23
10$1.40900$14.09
100$0.93730$93.73
500$0.73518$367.59
1,000$0.67011$670.11
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.52875$1,586.25
6,000$0.52537$3,152.22
Manufacturers Standard Package
Unit Price without GST:$2.23000
Unit Price with GST:$2.45300