
SMDJ15CA-E | |
|---|---|
DigiKey Part Number | 18-SMDJ15CA-ETR-ND - Tape & Reel (TR) 18-SMDJ15CA-ECT-ND - Cut Tape (CT) 18-SMDJ15CA-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ15CA-E |
Description | TVS 3KW 15V 5%BI DO-214AB TR13 R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 123A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 123A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.39700 | $13.97 |
| 100 | $0.92910 | $92.91 |
| 500 | $0.72844 | $364.22 |
| 1,000 | $0.66388 | $663.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.52369 | $1,571.07 |
| 6,000 | $0.51947 | $3,116.82 |
| Unit Price without GST: | $2.22000 |
|---|---|
| Unit Price with GST: | $2.44200 |

