SMDJ120C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 7
Unit Price: $1.68000
Datasheet

Similar


Littelfuse Inc.
In Stock: 5,855
Unit Price: $0.66000
Datasheet

Similar


Bourns Inc.
In Stock: 120,311
Unit Price: $1.74000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 6,000
Unit Price: $1.20000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.78271
Datasheet

Similar


Bourns Inc.
In Stock: 2,158
Unit Price: $1.89000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.70089
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.50495
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.50495
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.73950
202.65V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ120C

DigiKey Part Number
SMDJ120C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ120C
Description
TVS DIODE 120VWM DO214AB
Customer Reference
Detailed Description
202.65V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMDJ120C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
120V
Voltage - Breakdown (Min)
126V
Voltage - Clamping (Max) @ Ipp
202.65V
Current - Peak Pulse (10/1000µs)
15.5A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable