Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 500mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5007MM/NOPB

DigiKey Part Number
296-LM5007MM/NOPBTR-ND - Tape & Reel (TR)
296-LM5007MM/NOPBCT-ND - Cut Tape (CT)
296-LM5007MM/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5007MM/NOPB
Description
IC REG BUCK ADJ 500MA 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 500mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM5007MM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
75V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
73V
Current - Output
Frequency - Switching
-
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,121
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.61000$5.61
10$4.24000$42.40
25$3.89520$97.38
100$3.51630$351.63
250$3.33568$833.92
500$3.22674$1,613.37
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.13712$3,137.12
2,000$3.06335$6,126.70
3,000$3.02640$9,079.20
Manufacturers Standard Package
Unit Price without GST:$5.61000
Unit Price with GST:$6.17100