43.1V Clamp 35.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
43.1V Clamp 35.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
SMxLCE-HR/HRA TVS Diodes Series

SMCLCE26-HRA

DigiKey Part Number
18-SMCLCE26-HRATR-ND - Tape & Reel (TR)
18-SMCLCE26-HRACT-ND - Cut Tape (CT)
18-SMCLCE26-HRADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCLCE26-HRA
Description
TVS DIODE 26VWM 43.1VC DO214AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
43.1V Clamp 35.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
43.1V
Current - Peak Pulse (10/1000µs)
35.7A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
50pF @ 1MHz (Max)
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$45.71000$45.71
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$33.22800$16,614.00
Manufacturers Standard Package
Unit Price without GST:$45.71000
Unit Price with GST:$50.28100