
1.5SMC100CA-E | |
|---|---|
DigiKey Part Number | 18-1.5SMC100CA-ETR-ND - Tape & Reel (TR) 18-1.5SMC100CA-ECT-ND - Cut Tape (CT) 18-1.5SMC100CA-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC100CA-E |
Description | TVS 1.5KW 100V 5%BI DO-214AB TR1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 11.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85.5V | |
Voltage - Breakdown (Min) | 95V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 11.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.70000 | $1.70 |
| 10 | $1.06600 | $10.66 |
| 100 | $0.70020 | $70.02 |
| 500 | $0.54282 | $271.41 |
| 1,000 | $0.49213 | $492.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.38497 | $1,154.91 |
| 6,000 | $0.36089 | $2,165.34 |
| Unit Price without GST: | $1.70000 |
|---|---|
| Unit Price with GST: | $1.87000 |

