
SMCJ24CA-E | |
|---|---|
DigiKey Part Number | 18-SMCJ24CA-ETR-ND - Tape & Reel (TR) 18-SMCJ24CA-ECT-ND - Cut Tape (CT) 18-SMCJ24CA-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ24CA-E |
Description | TVS 1.5KW 24V 5%BI DO-214AB TR13 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 38.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 38.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.92000 | $9.20 |
| 100 | $0.60000 | $60.00 |
| 500 | $0.46242 | $231.21 |
| 1,000 | $0.41807 | $418.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.32554 | $976.62 |
| 6,000 | $0.29999 | $1,799.94 |
| 9,000 | $0.29536 | $2,658.24 |
| Unit Price without GST: | $1.48000 |
|---|---|
| Unit Price with GST: | $1.62800 |

