
SMBJ6.5CA-E | |
|---|---|
DigiKey Part Number | 18-SMBJ6.5CA-ETR-ND - Tape & Reel (TR) 18-SMBJ6.5CA-ECT-ND - Cut Tape (CT) 18-SMBJ6.5CA-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ6.5CA-E |
Description | TVS SURF MT DO214AA - SMBJ6.5CA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 53.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 53.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| 10 | $0.47100 | $4.71 |
| 100 | $0.29960 | $29.96 |
| 500 | $0.22512 | $112.56 |
| 1,000 | $0.20105 | $201.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.15339 | $460.17 |
| 6,000 | $0.13949 | $836.94 |
| 9,000 | $0.13241 | $1,191.69 |
| 15,000 | $0.12445 | $1,866.75 |
| 21,000 | $0.11973 | $2,514.33 |
| 30,000 | $0.11814 | $3,544.20 |
| Unit Price without GST: | $0.77000 |
|---|---|
| Unit Price with GST: | $0.84700 |

