
SMBJ200A-E | |
|---|---|
DigiKey Part Number | 18-SMBJ200A-ETR-ND - Tape & Reel (TR) 18-SMBJ200A-ECT-ND - Cut Tape (CT) 18-SMBJ200A-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ200A-E |
Description | TVS SURF MT DO214AA SMBJ200A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 324V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 200V | |
Voltage - Breakdown (Min) | 224V | |
Voltage - Clamping (Max) @ Ipp | 324V | |
Current - Peak Pulse (10/1000µs) | 1.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.84000 | $0.84 |
| 10 | $0.52100 | $5.21 |
| 100 | $0.33240 | $33.24 |
| 500 | $0.25064 | $125.32 |
| 1,000 | $0.22425 | $224.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.17159 | $514.77 |
| 6,000 | $0.15636 | $938.16 |
| 9,000 | $0.14859 | $1,337.31 |
| 15,000 | $0.13987 | $2,098.05 |
| 21,000 | $0.13568 | $2,849.28 |
| Unit Price without GST: | $0.84000 |
|---|---|
| Unit Price with GST: | $0.92400 |

