
SM8S48A | |
|---|---|
DigiKey Part Number | 18-SM8S48ATR-ND - Tape & Reel (TR) 18-SM8S48ACT-ND - Cut Tape (CT) 18-SM8S48ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8S48A |
Description | TVS DIODE 48VWM 77.4VC SMTO-263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 89.7A Ipp Tvs Diode Surface Mount SMTO-263 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 89.7A | |
Power - Peak Pulse | 7000W (7kW) | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.36000 | $5.36 |
| 10 | $3.50600 | $35.06 |
| 100 | $2.72090 | $272.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.17090 | $1,085.45 |
| 1,000 | $1.96828 | $1,968.28 |
| Unit Price without GST: | $5.36000 |
|---|---|
| Unit Price with GST: | $5.89600 |

