


SL1011A150A | |
|---|---|
DigiKey Part Number | SL1011A150A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SL1011A150A |
Description | GDT 150V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 150 V 5000A (5kA) 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 150 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.08131 | $2,081.31 |
| Unit Price without GST: | $2.08131 |
|---|---|
| Unit Price with GST: | $2.28944 |

