


SL1011A230A | |
|---|---|
DigiKey Part Number | F3357TR-ND - Tape & Reel (TR) F3357CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SL1011A230A |
Description | GDT 230V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 5000A (5kA) 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 5 | $4.29400 | $21.47 |
| 10 | $3.96200 | $39.62 |
| 50 | $3.28700 | $164.35 |
| 100 | $3.03220 | $303.22 |
| 250 | $2.72380 | $680.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.25938 | $1,129.69 |
| 1,000 | $2.08131 | $2,081.31 |
| 1,500 | $2.02635 | $3,039.52 |
| Unit Price without GST: | $5.18000 |
|---|---|
| Unit Price with GST: | $5.69800 |

