
0FHZ0201Z | |
|---|---|
DigiKey Part Number | 5346-0FHZ0201Z-ND |
Manufacturer | |
Manufacturer Product Number | 0FHZ0201Z |
Description | ZCASE SINGLE HOLDER M8 WITH COVE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 400 A 70V 1 Circuit Bolt Down Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0FHZ0201Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 400 A | |
For Use With/Related Products | ZCASE® | |
Fuse Type | Bolt Down | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal and Vertical | |
Termination Style | Bolt Down | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.04000 | $49.04 |
| 5 | $30.49000 | $152.45 |
| 40 | $25.09575 | $1,003.83 |
| 80 | $24.69925 | $1,975.94 |
| 120 | $24.60925 | $2,953.11 |
| 280 | $24.22500 | $6,783.00 |
| 520 | $24.00169 | $12,480.88 |
| Unit Price without GST: | $49.04000 |
|---|---|
| Unit Price with GST: | $53.94400 |









