Gas Discharge Tube 600 V 1000A (1kA) 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas Discharge Tube 600 V 1000A (1kA) 2 Pole Surface Mount
Building Automation – Protect/Sense/Control

SG600

DigiKey Part Number
SG600-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG600
Description
GDT 600V 1KA 2 POLE SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 600 V 1000A (1kA) 2 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - DC Spark Over (Nom)
600 V
Impulse Discharge Current (8/20µs)
1000A (1kA)
Tolerance
-
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.85641$1,712.82
Manufacturers Standard Package
Unit Price without GST:$0.85641
Unit Price with GST:$0.94205