
SE-135-10 | |
|---|---|
DigiKey Part Number | 5666-SE-135-10-ND |
Manufacturer | |
Manufacturer Product Number | SE-135-10 |
Description | GF-GC MON 18-72 VDC USES SE-TA12 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Protection Relay Ground Fault Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Ground Fault | |
Voltage - Supply | 24 ~ 48VDC | |
Trip Range | - | |
Delay Time | 0.1 ~ 2.5s | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Features | CT Loop Monitoring, Harmonic Filtering, Manual Reset, Test Button | |
Operating Temperature | -40°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8,022.61000 | $8,022.61 |
| Unit Price without GST: | $8,022.61000 |
|---|---|
| Unit Price with GST: | $8,824.87100 |

